845-065-541-402

Heilind Number:EDA845-065-541-402
Manufacturer:EDAC
Manufacturer Number:845-065-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 65 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The compact design, with a pitch of .1in and row spacing of .2in, guarantees efficient signal transfer in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse electronic applications. Explore this green-colored connector for optimal performance in your PCB setups.