845-065-541-404

Heilind Number:EDA845-065-541-404
Manufacturer:EDAC
Manufacturer Number:845-065-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 65 positions with a single row layout, ensuring optimal signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, promising reliable operation even in harsh conditions. Copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance to elevate your design to the next level.