845-065-541-408

Heilind Number:EDA845-065-541-408
Manufacturer:EDAC
Manufacturer Number:845-065-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a low row spacing of .2 inches and a pitch of .1 inches, this connector allows for efficient signal transmission. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your connections with this essential component for your electronic projects.