845-065-541-412

Heilind Number:EDA845-065-541-412
Manufacturer:EDAC
Manufacturer Number:845-065-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 65 positions with a 1-row layout, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. Engineered with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation on PCBs. With a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its performance to streamline your connectivity needs.