845-065-541-603

Heilind Number:EDA845-065-541-603
Manufacturer:EDAC
Manufacturer Number:845-065-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-603

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is essential for maintaining seamless connectivity on your PCBs. Upgrade your devices with this high-quality connector, and experience enhanced performance and reliability.