845-065-541-604

Heilind Number:EDA845-065-541-604
Manufacturer:EDAC
Manufacturer Number:845-065-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-541-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row, it offers seamless integration for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in demanding environments. With copper alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your PCB connectivity needs.