845-065-542-101

Heilind Number:EDA845-065-542-101
Manufacturer:EDAC
Manufacturer Number:845-065-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless and reliable data transmission. Featuring 65 positions in a single row layout, this connector ensures efficient signal transfer with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Trust in its quality and precision for your connectivity needs.