845-065-542-102

Heilind Number:EDA845-065-542-102
Manufacturer:EDAC
Manufacturer Number:845-065-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient communication between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with Copper Alloy contacts, it offers optimal conductivity. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.