845-065-542-107

Heilind Number:EDA845-065-542-107
Manufacturer:EDAC
Manufacturer Number:845-065-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 65 positions for seamless integration. Designed for optimal performance, it boasts a 3A amperage and durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your system with this high-quality component for efficient and secure board-to-board connections.