845-065-542-108

Heilind Number:EDA845-065-542-108
Manufacturer:EDAC
Manufacturer Number:845-065-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-108

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Upgrade your system with this essential component for seamless connectivity and enhanced functionality.