845-065-542-403

Heilind Number:EDA845-065-542-403
Manufacturer:EDAC
Manufacturer Number:845-065-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-403

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring 65 positions in a single row, this connector ensures efficient data transmission and power delivery. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity while withstanding rigorous use. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for your electronic assembly needs, and experience a new level of efficiency and performance.