845-065-542-404

Heilind Number:EDA845-065-542-404
Manufacturer:EDAC
Manufacturer Number:845-065-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-404

Detailed Description

Elevate your PCB connectivity with our high-performance 65-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing for optimal durability. Its Copper Alloy contacts ensure reliable signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With a compact pitch of .1in and row spacing of .2in, this straight-mount connector offers efficient connectivity in tight spaces. Trust in its quality and precision for your electronic projects.