845-065-542-408

Heilind Number:EDA845-065-542-408
Manufacturer:EDAC
Manufacturer Number:845-065-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, ensuring efficient connectivity in your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environments, while the copper alloy contact material provides optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your systems with this essential component for seamless and secure board-to-board connections.