845-065-542-412

Heilind Number:EDA845-065-542-412
Manufacturer:EDAC
Manufacturer Number:845-065-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 65 positions in a single row, ensuring efficient transmission of data. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it offers superior conductivity. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for professional use, this connector is a must-have for any PCB assembly task.