845-065-542-603

Heilind Number:EDA845-065-542-603
Manufacturer:EDAC
Manufacturer Number:845-065-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 65 positions in a single row layout, this connector offers seamless and reliable contact for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Designed for straight mount orientation, installation is streamlined for your convenience. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.