845-065-542-604

Heilind Number:EDA845-065-542-604
Manufacturer:EDAC
Manufacturer Number:845-065-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 65 positions in a single row with a pitch of .1 inch, ensuring precise alignment for optimal signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding conditions, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity while the straight mount orientation facilitates hassle-free installation. Trust in this connector for efficient and durable connections in your electronic projects.