845-065-544-101

Heilind Number:EDA845-065-544-101
Manufacturer:EDAC
Manufacturer Number:845-065-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-544-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features for optimal functionality. The 65-position layout, with a single row and a pitch of .1 inch, ensures precise and secure connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your setup with this essential component, perfect for enhancing your PCB connectivity.