845-065-544-404

Heilind Number:EDA845-065-544-404
Manufacturer:EDAC
Manufacturer Number:845-065-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-544-404

Detailed Description

Enhance your circuit board connections with our high-performance Green Board To Board PCB Connector. Designed for precision and durability, this connector boasts a streamlined straight mount orientation, perfect for seamless integration. With 65 positions and a compact pitch of .1 inch, it offers optimal connectivity in tight spaces. The Copper Alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for efficient and secure PCB assembly.