845-065-544-608

Heilind Number:EDA845-065-544-608
Manufacturer:EDAC
Manufacturer Number:845-065-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-544-608

Detailed Description

Enhance your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 65 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.