845-065-558-101

Heilind Number:EDA845-065-558-101
Manufacturer:EDAC
Manufacturer Number:845-065-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its 65 positions ensure reliable contact in any electronic setup. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector delivers optimum functionality. Its right-angle mount orientation and 0.1-inch pitch offer versatile installation options, while the tight row spacing of 0.2 inches saves valuable PCB real estate. Trust in this green-colored connector for efficient and dependable connectivity in your electronic projects.