845-065-558-102

Heilind Number:EDA845-065-558-102
Manufacturer:EDAC
Manufacturer Number:845-065-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, offering ample space for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, with an operating temperature range from -40 to 105°C. Its copper alloy contacts guarantee excellent conductivity, while the right-angle mount orientation enables easy installation in tight spaces. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment, making it ideal for a wide range of applications. Trust in its 3A amperage and robust construction for seamless and secure board-to-board connections.