845-065-558-104

Heilind Number:EDA845-065-558-104
Manufacturer:EDAC
Manufacturer Number:845-065-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 65 positions, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space on your board while maintaining a secure connection. Upgrade your electronics assembly with this essential component.