845-065-558-108

Heilind Number:EDA845-065-558-108
Manufacturer:EDAC
Manufacturer Number:845-065-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a single row layout and right-angle mount orientation, it offers easy and efficient installation. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 65 positions provide ample power and versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.