845-065-558-402

Heilind Number:EDA845-065-558-402
Manufacturer:EDAC
Manufacturer Number:845-065-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-402

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Engineered for precision, this connector features a single row design with 65 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The right-angle mount orientation and .1-inch pitch ensure easy installation, while the .2-inch row spacing allows for efficient PCB arrangement. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your PCB assembly with this essential connector.