845-065-558-407

Heilind Number:EDA845-065-558-407
Manufacturer:EDAC
Manufacturer Number:845-065-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions with a single row, allowing for efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The right angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing maximize space efficiency on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.