845-065-558-408

Heilind Number:EDA845-065-558-408
Manufacturer:EDAC
Manufacturer Number:845-065-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact electronic designs. Elevate your connection capabilities with this essential component.