845-065-558-412

Heilind Number:EDA845-065-558-412
Manufacturer:EDAC
Manufacturer Number:845-065-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable functionality in any setting. Featuring 65 positions in a single row, this connector offers seamless integration for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for flexible installation. With a low amperage of 3A and a pitch of .1 inches, it's perfect for various applications. Plus, the wide operating temperature range of -40 to 105°C ensures stability in extreme environments. Elevate your connectivity solutions with this essential component.