845-065-558-607

Heilind Number:EDA845-065-558-607
Manufacturer:EDAC
Manufacturer Number:845-065-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-607

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 65 positions with a single row layout, ideal for streamlined circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. Crafted with precision, the connector features copper alloy contacts for optimal conductivity, meeting the demanding standards of modern electronics. With an amperage of 3A and a pitch of .1 inch, it guarantees efficient power transmission. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 65 positions with a single row layout, ideal for streamlined circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. Crafted with precision, the connector features copper alloy contacts for optimal conductivity, meeting the demanding standards of modern electronics. With an amperage of 3A and a pitch of .1 inch, it guarantees efficient power transmission. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects.