845-065-558-612

Heilind Number:EDA845-065-558-612
Manufacturer:EDAC
Manufacturer Number:845-065-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-558-612

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in a vibrant Green hue. Designed for optimal performance, it features a single row layout with 65 positions for seamless connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material, Copper Alloy, guarantees high conductivity. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your project with this essential component.