845-065-559-101

Heilind Number:EDA845-065-559-101
Manufacturer:EDAC
Manufacturer Number:845-065-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector boasts a sleek right-angle mount orientation, perfect for space-saving configurations. With a generous 65 positions and a single row layout, it offers ample room for secure connections. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees both strength and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Elevate the performance of your PCB assembly with this essential connector.