845-065-559-107

Heilind Number:EDA845-065-559-107
Manufacturer:EDAC
Manufacturer Number:845-065-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 65 positions and a single row for seamless integration. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate ensures safety and reliability. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector is optimized for space-saving on your board. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in its performance for all your PCB connectivity needs.