845-065-559-402

Heilind Number:EDA845-065-559-402
Manufacturer:EDAC
Manufacturer Number:845-065-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 65 positions and a single row configuration, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting quality even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient power transmission at an amperage of 3A. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial settings. Upgrade your connectivity solutions today with this essential component.