845-065-559-403

Heilind Number:EDA845-065-559-403
Manufacturer:EDAC
Manufacturer Number:845-065-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row of 65 positions, ideal for streamlining your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Featuring Copper Alloy contacts, it guarantees efficient signal transmission while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate the efficiency of your PCB assembly with this essential component.