845-065-559-404

Heilind Number:EDA845-065-559-404
Manufacturer:EDAC
Manufacturer Number:845-065-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 65 positions, ensuring efficient data transfer. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its right-angle mount orientation offers flexibility during installation, while the copper alloy contact material ensures reliable conductivity. With a low amperage of 3A and a pitch of .1 inch, this connector is perfect for various electronic applications. Operating smoothly in a wide temperature range (-40 to 105 °C), it's a dependable choice for your connectivity needs. Upgrade your system with this green-colored connector, a must-have in any professional setup.