845-065-559-407

Heilind Number:EDA845-065-559-407
Manufacturer:EDAC
Manufacturer Number:845-065-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its 65 positions ensure efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial use. Elevate your connectivity solutions with this green connector, a must-have in any electronics toolkit.