845-065-559-412

Heilind Number:EDA845-065-559-412
Manufacturer:EDAC
Manufacturer Number:845-065-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-065-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-065-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 65 positions in a single row configuration, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Designed for versatility, this connector is ideal for a wide range of applications. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for various electronic systems. Upgrade your connectivity solutions with this essential component.