845-066-500-101

Heilind Number:EDA845-066-500-101
Manufacturer:EDAC
Manufacturer Number:845-066-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 66 positions in a single row, it facilitates seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, with an operating temperature range from -40 to 105 °C. Crafted with copper alloy contacts, this connector guarantees efficient power delivery at an amperage of 3 A. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the .2-inch row spacing optimizes space utilization. Ideal for demanding applications, this connector is a vital component in ensuring smooth operations for your electronic systems.