845-066-520-101

Heilind Number:EDA845-066-520-101
Manufacturer:EDAC
Manufacturer Number:845-066-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a 0.1-inch pitch, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a straight mount orientation and a contact material of Copper Alloy, this connector offers stability and efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB designs with this essential component.