845-066-520-102

Heilind Number:EDA845-066-520-102
Manufacturer:EDAC
Manufacturer Number:845-066-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation and a single row layout with 66 positions, this connector ensures efficient and secure inter-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your PCB assembly with this essential component for seamless data transmission and power distribution.