845-066-520-112

Heilind Number:EDA845-066-520-112
Manufacturer:EDAC
Manufacturer Number:845-066-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector boasting 66 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB assembly. Perfect for demanding applications, this green connector is a versatile and essential component for your electronic projects.