845-066-520-201

Heilind Number:EDA845-066-520-201
Manufacturer:EDAC
Manufacturer Number:845-066-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-201

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Boasting a vibrant green hue and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows and a total of 66 positions, it offers ample space for seamless connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector, a must-have for any electronic setup.