845-066-520-204

Heilind Number:EDA845-066-520-204
Manufacturer:EDAC
Manufacturer Number:845-066-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-204

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3A amperage, ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows and a copper alloy contact material, it offers seamless connectivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise positioning. With a total of 66 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your system with this essential connector for seamless and efficient performance.