845-066-520-207

Heilind Number:EDA845-066-520-207
Manufacturer:EDAC
Manufacturer Number:845-066-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring seamless data transmission. With a robust UL 94V-0 Diallyl Phthalate housing, it guarantees durability and safety. The copper alloy contact material and 3A amperage provide reliable power delivery, while the 66 positions offer ample connectivity options. Designed for efficiency, this connector boasts a pitch of .1 inches and row spacing of .2 inches, perfect for tight layouts. Its straight mount orientation and two rows streamline installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your system with this essential connector for optimal functionality.