845-066-520-404

Heilind Number:EDA845-066-520-404
Manufacturer:EDAC
Manufacturer Number:845-066-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-404

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficiency, it features 66 positions with a single row layout, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for your PCB assembly needs, a true essential in the world of electronic connectivity.