845-066-520-412

Heilind Number:EDA845-066-520-412
Manufacturer:EDAC
Manufacturer Number:845-066-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-412

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 66 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Trust in its quality and efficiency for seamless PCB connections.