845-066-520-502

Heilind Number:EDA845-066-520-502
Manufacturer:EDAC
Manufacturer Number:845-066-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. The two-row configuration with a total of 66 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient board-to-board mating. Its straight mount orientation further simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding projects. Upgrade your connectivity solutions with this top-tier Card Edge Connector.