845-066-520-603

Heilind Number:EDA845-066-520-603
Manufacturer:EDAC
Manufacturer Number:845-066-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Crafted with copper alloy contacts, it offers superior conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your device's performance with this essential connector.