845-066-520-604

Heilind Number:EDA845-066-520-604
Manufacturer:EDAC
Manufacturer Number:845-066-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 66 positions arranged in a single row, it ensures seamless data transmission with a pitch of .1 inches and a row spacing of .2 inches. The connector is designed for durability, with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent performance in varying environmental conditions. Perfect for a wide range of applications, this connector is a crucial component for maintaining efficient and secure connections in your electronic assemblies.