845-066-520-607

Heilind Number:EDA845-066-520-607
Manufacturer:EDAC
Manufacturer Number:845-066-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs. Upgrade your PCB setups with this essential component and experience seamless data transfer like never before.