845-066-520-807

Heilind Number:EDA845-066-520-807
Manufacturer:EDAC
Manufacturer Number:845-066-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green hue and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and 66 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Elevate your PCB assembly with this essential component.